
LP5810AYBHR | |
|---|---|
DigiKey Part Number | 296-LP5810AYBHRTR-ND - Tape & Reel (TR) 296-LP5810AYBHRCT-ND - Cut Tape (CT) 296-LP5810AYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5810AYBHR |
Description | IC LED DRIVER LINEAR 51MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5810AYBHR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 9-BGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 9-DSBGA (1.43x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5810BYBHR | Texas Instruments | 5 655 | 296-LP5810BYBHRCT-ND | 0,74000 Kč | Parametric Equivalent |
| LP5810CYBHR | Texas Instruments | 2 103 | 296-LP5810CYBHRCT-ND | 0,74000 Kč | Parametric Equivalent |
| LP5810DYBHR | Texas Instruments | 3 096 | 296-LP5810DYBHRCT-ND | 0,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43644 Kč | 25 309,32 Kč |
| 6 000 | 8,23209 Kč | 49 392,54 Kč |
| 9 000 | 8,12975 Kč | 73 167,75 Kč |
| 15 000 | 8,01638 Kč | 120 245,70 Kč |
| 21 000 | 7,95013 Kč | 166 952,73 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











