
2336713-2 | |
|---|---|
DigiKey Part Number | A142210TR-ND - Tape & Reel (TR) A142210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2336713-2 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2336713-2 Models |
Category | Height 0.057" (1.45mm) |
Manufacturer TE Connectivity AMP Connectors | Material Stainless Steel |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness 9.843µin (0.25µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.039" (1.00mm) | Operating Temperature -40°C ~ 85°C |
Length 0.067" (1.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,51980 Kč | 251,98 Kč |
| 250 | 2,36268 Kč | 590,67 Kč |
| 500 | 2,24930 Kč | 1 124,65 Kč |
| 1 000 | 2,14180 Kč | 2 141,80 Kč |
| 2 500 | 2,00749 Kč | 5 018,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,92318 Kč | 15 385,44 Kč |
| 16 000 | 1,83137 Kč | 29 301,92 Kč |
| 24 000 | 1,77973 Kč | 42 713,52 Kč |
| 40 000 | 1,71674 Kč | 68 669,60 Kč |
| 56 000 | 1,67649 Kč | 93 883,44 Kč |
| 80 000 | 1,63486 Kč | 130 788,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











