
ESDZV5-1BU2 | |
|---|---|
DigiKey Part Number | 497-ESDZV5-1BU2TR-ND - Tape & Reel (TR) 497-ESDZV5-1BU2CT-ND - Cut Tape (CT) 497-ESDZV5-1BU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZV5-1BU2 |
Description | TVS DIODE 5.5VWM 8VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZV5-1BU2 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,41740 Kč | 141,74 Kč |
| 500 | 1,02848 Kč | 514,24 Kč |
| 1 000 | 0,90228 Kč | 902,28 Kč |
| 2 000 | 0,79572 Kč | 1 591,44 Kč |
| 5 000 | 0,67992 Kč | 3 399,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,57140 Kč | 8 571,00 Kč |
| 30 000 | 0,51666 Kč | 15 499,80 Kč |
| 45 000 | 0,48875 Kč | 21 993,75 Kč |
| 75 000 | 0,45738 Kč | 34 303,50 Kč |
| 105 000 | 0,43879 Kč | 46 072,95 Kč |
| 150 000 | 0,42072 Kč | 63 108,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











