
2306334-3 | |
|---|---|
DigiKey Part Number | A142212TR-ND - Tape & Reel (TR) A142212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2306334-3 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2306334-3 Models |
Category | Height 0.047" (1.20mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness 3.9µin (0.10µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.039" (1.00mm) | Operating Temperature -40°C ~ 85°C |
Length 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,17720 Kč | 54,43 Kč |
| 50 | 2,07300 Kč | 103,65 Kč |
| 100 | 1,97500 Kč | 197,50 Kč |
| 250 | 1,85112 Kč | 462,78 Kč |
| 500 | 1,76270 Kč | 881,35 Kč |
| 1 000 | 1,67845 Kč | 1 678,45 Kč |
| 2 500 | 1,57317 Kč | 3 932,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,43426 Kč | 12 908,34 Kč |
| 18 000 | 1,36577 Kč | 24 583,86 Kč |
| 27 000 | 1,32725 Kč | 35 835,75 Kč |
| 45 000 | 1,28028 Kč | 57 612,60 Kč |
| 63 000 | 1,25026 Kč | 78 766,38 Kč |
| 90 000 | 1,23593 Kč | 111 233,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











