NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EG103FM

DigiKey Part Number
P19099TR-ND - Tape & Reel (TR)
P19099CT-ND - Cut Tape (CT)
P19099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EG103FM
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J0EG103FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3435K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
66 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
3380K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,40200 Kč17,01 Kč
103,19200 Kč31,92 Kč
252,95640 Kč73,91 Kč
502,78860 Kč139,43 Kč
1002,64150 Kč264,15 Kč
5002,34548 Kč1 172,74 Kč
1 0002,23545 Kč2 235,45 Kč
5 0002,01476 Kč10 073,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89566 Kč18 956,60 Kč
20 0001,82204 Kč36 440,80 Kč
30 0001,78186 Kč53 455,80 Kč
50 0001,73407 Kč86 703,50 Kč
70 0001,70424 Kč119 296,80 Kč
100 0001,67394 Kč167 394,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč