



ERT-J0EG103FA | |
|---|---|
DigiKey Part Number | P12007TR-ND - Tape & Reel (TR) P12007CT-ND - Cut Tape (CT) P12007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103FA |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer Panasonic Industry | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN04G103F3HFT00 | Bourns Inc. | 6 953 | 118-BTN04G103F3HFT00CT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,10000 Kč | 10,50 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,60000 Kč | 160,00 Kč |
| 500 | 1,41190 Kč | 705,95 Kč |
| 1 000 | 1,34198 Kč | 1 341,98 Kč |
| 5 000 | 1,20205 Kč | 6 010,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12801 Kč | 11 280,10 Kč |
| 20 000 | 1,08139 Kč | 21 627,80 Kč |
| 30 000 | 1,05595 Kč | 31 678,50 Kč |
| 50 000 | 1,02571 Kč | 51 285,50 Kč |
| 70 000 | 1,00682 Kč | 70 477,40 Kč |
| 100 000 | 0,98766 Kč | 98 766,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











