New at DigiKey
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN04G103F3HFT00

DigiKey Part Number
118-BTN04G103F3HFT00TR-ND - Tape & Reel (TR)
118-BTN04G103F3HFT00CT-ND - Cut Tape (CT)
118-BTN04G103F3HFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN04G103F3HFT00
Description
NTC, SMD, SENSING, 0402, GENERAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Bourns Inc.
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
170 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,91100 Kč19,11 Kč
251,78080 Kč44,52 Kč
501,68820 Kč84,41 Kč
1001,60000 Kč160,00 Kč
2501,48748 Kč371,87 Kč
5001,40770 Kč703,85 Kč
1 0001,33148 Kč1 331,48 Kč
5 0001,16871 Kč5 843,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,10445 Kč11 044,50 Kč
20 0001,04351 Kč20 870,20 Kč
30 0001,00936 Kč30 280,80 Kč
50 0000,96785 Kč48 392,50 Kč
70 0000,94142 Kč65 899,40 Kč
100 0000,91416 Kč91 416,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč