
MABA-007159-000000 | |
|---|---|
DigiKey Part Number | 1465-1302-2-ND - Tape & Reel (TR) 1465-1302-1-ND - Cut Tape (CT) 1465-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-007159-000000 |
Description | BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | MABA-007159-000000 Models |
Category | Impedance - Unbalanced/Balanced 1:1 |
Manufacturer MACOM Technology Solutions | Insertion Loss (Max) 3.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD (5 Leads), Flat Lead |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 4.5MHz ~ 3GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 49,87440 Kč | 1 246,86 Kč |
| 50 | 48,35840 Kč | 2 417,92 Kč |
| 100 | 46,87800 Kč | 4 687,80 Kč |
| 250 | 44,98108 Kč | 11 245,27 Kč |
| 500 | 43,58722 Kč | 21 793,61 Kč |
| 1 000 | 42,23055 Kč | 42 230,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,59412 Kč | 77 188,24 Kč |
| 4 000 | 37,38195 Kč | 149 527,80 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











