142-0701-201 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 016
Unit Price: 14,45000 Kč
Datasheet

Direct


Amphenol RF
In Stock: 25 964
Unit Price: 5,92000 Kč
Datasheet

Direct


Amphenol RF
In Stock: 18 284
Unit Price: 5,11000 Kč
Datasheet

Similar


Molex
In Stock: 8 410
Unit Price: 6,14000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 123
Unit Price: 21,67000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
142-0701-201
142-0701-201
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-201

DigiKey Part Number
J500-ND
Manufacturer
Manufacturer Product Number
142-0701-201
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053354-1TE Connectivity AMP Connectors1 016A30046-ND14,45000 KčDirect
132134Amphenol RF25 964ACX1230-ND5,92000 KčDirect
901-144-8RFXAmphenol RF18 284ARFX1231-ND5,11000 KčDirect
0733910060Molex8 410WM5543-ND6,14000 KčSimilar
132372-11Amphenol RF123ACX1924-ND21,67000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,52800 Kč885,28 Kč
2582,97560 Kč2 074,39 Kč
5079,00700 Kč3 950,35 Kč
10075,23580 Kč7 523,58 Kč
25070,52472 Kč17 631,18 Kč
50067,16000 Kč33 580,00 Kč
1 00063,95676 Kč63 956,76 Kč
2 50059,95727 Kč149 893,18 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč