
132372-11 | |
|---|---|
DigiKey Part Number | ACX1924-ND |
Manufacturer | |
Manufacturer Product Number | 132372-11 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132372-11 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733910071 | Molex | 813 | WM17068-ND | 105,83000 Kč | Similar |
| 1053372-1 | TE Connectivity Aerospace, Defense and Marine | 60 | A115712-ND | 2 286,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| 10 | 455,15300 Kč | 4 551,53 Kč |
| 25 | 426,64560 Kč | 10 666,14 Kč |
| 50 | 406,29040 Kč | 20 314,52 Kč |
| 100 | 386,90910 Kč | 38 690,91 Kč |
| 300 | 358,08100 Kč | 107 424,30 Kč |
| 500 | 345,42382 Kč | 172 711,91 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |




















