



SNT-100-BK-G-H | |
|---|---|
DigiKey Part Number | SAM8859-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-BK-G-H |
Description | CONN SHUNT 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-BK-G-H Models |
Category | Height 0.550" (13.97mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 4.3A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 250 | 5,83744 Kč | 1 459,36 Kč |
| 1 000 | 4,70355 Kč | 4 703,55 Kč |
| 5 000 | 4,01062 Kč | 20 053,10 Kč |
| 10 000 | 3,10770 Kč | 31 077,00 Kč |
| 25 000 | 2,79273 Kč | 69 818,25 Kč |
| 75 000 | 2,20480 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











