
16SVPG270M | |
|---|---|
DigiKey Part Number | PCE5081TR-ND - Tape & Reel (TR) PCE5081CT-ND - Cut Tape (CT) PCE5081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 8mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 50 | 21,99760 Kč | 1 099,88 Kč |
| 100 | 20,04050 Kč | 2 004,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,36962 Kč | 8 184,81 Kč |
| 1 000 | 15,32980 Kč | 15 329,80 Kč |
| 1 500 | 14,80513 Kč | 22 207,69 Kč |
| 2 500 | 14,22043 Kč | 35 551,08 Kč |
| 3 500 | 13,87680 Kč | 48 568,80 Kč |
| 5 000 | 13,54493 Kč | 67 724,65 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











