
16SVPF270M | |
|---|---|
DigiKey Part Number | P16480TR-ND - Tape & Reel (TR) P16480CT-ND - Cut Tape (CT) P16480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,09800 Kč | 230,98 Kč |
| 50 | 17,87760 Kč | 893,88 Kč |
| 100 | 16,22730 Kč | 1 622,73 Kč |
| 500 | 13,39084 Kč | 6 695,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,26808 Kč | 12 268,08 Kč |
| 2 000 | 11,53945 Kč | 23 078,90 Kč |
| 3 000 | 11,17192 Kč | 33 515,76 Kč |
| 5 000 | 10,76231 Kč | 53 811,55 Kč |
| 7 000 | 10,52165 Kč | 73 651,55 Kč |
| 10 000 | 10,28919 Kč | 102 891,90 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











