



UD2-12NU | |
|---|---|
DigiKey Part Number | UD2-12NU-ND |
Manufacturer | |
Manufacturer Product Number | UD2-12NU |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-12NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 49,47100 Kč | 494,71 Kč |
| 25 | 47,25400 Kč | 1 181,35 Kč |
| 50 | 45,64120 Kč | 2 282,06 Kč |
| 100 | 44,07690 Kč | 4 407,69 Kč |
| 250 | 42,09008 Kč | 10 522,52 Kč |
| 500 | 40,64540 Kč | 20 322,70 Kč |
| 1 000 | 39,24946 Kč | 39 249,46 Kč |
| 5 000 | 36,18745 Kč | 180 937,25 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











