5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251005.NRT1L

DigiKey Part Number
F5566TR-ND - Tape & Reel (TR)
F5566CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251005.NRT1L
Description
FUSE BRD MNT 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251005.NRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
4.14
Mounting Type
Through Hole
Approval Agency
CCC, CSA, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0158 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
524,98800 Kč124,94 Kč
1023,05600 Kč230,56 Kč
5019,13340 Kč956,67 Kč
10017,65300 Kč1 765,30 Kč
25015,86440 Kč3 966,10 Kč
50014,62888 Kč7 314,44 Kč
1 00013,48366 Kč13 483,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,22863 Kč51 143,15 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč