
0251003.MRT1L | |
|---|---|
DigiKey Part Number | F3172TR-ND - Tape & Reel (TR) F3172CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251003.MRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251003.MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.19 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0295 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251003.NRT1L | Littelfuse Inc. | 19 933 | F5565CT-ND | 30,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,16100 Kč | 231,61 Kč |
| 50 | 19,21740 Kč | 960,87 Kč |
| 100 | 17,73070 Kč | 1 773,07 Kč |
| 250 | 15,93496 Kč | 3 983,74 Kč |
| 500 | 14,69356 Kč | 7 346,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,60853 Kč | 11 608,53 Kč |
| 2 000 | 10,69449 Kč | 21 388,98 Kč |
| 3 000 | 10,27852 Kč | 30 835,56 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |









