
0251003.NRT1L | |
|---|---|
DigiKey Part Number | F5565TR-ND - Tape & Reel (TR) F5565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251003.NRT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251003.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 1.19 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0295 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 24,98800 Kč | 124,94 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 50 | 19,13340 Kč | 956,67 Kč |
| 100 | 17,65300 Kč | 1 765,30 Kč |
| 250 | 15,86440 Kč | 3 966,10 Kč |
| 500 | 14,62888 Kč | 7 314,44 Kč |
| 1 000 | 13,48366 Kč | 13 483,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,22863 Kč | 51 143,15 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

