



UB2-12NU | |
|---|---|
DigiKey Part Number | 399-17357-5-ND |
Manufacturer | |
Manufacturer Product Number | UB2-12NU |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UB2-12NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 47,95900 Kč | 479,59 Kč |
| 25 | 45,80920 Kč | 1 145,23 Kč |
| 50 | 44,23860 Kč | 2 211,93 Kč |
| 100 | 42,72460 Kč | 4 272,46 Kč |
| 250 | 40,79912 Kč | 10 199,78 Kč |
| 500 | 39,39896 Kč | 19 699,48 Kč |
| 1 000 | 38,04586 Kč | 38 045,86 Kč |
| 5 000 | 35,07787 Kč | 175 389,35 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



