



EB2-12NU | |
|---|---|
DigiKey Part Number | EB2-12NU-ND |
Manufacturer | |
Manufacturer Product Number | EB2-12NU |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-12NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 40 | 44,50525 Kč | 1 780,21 Kč |
| 80 | 42,98025 Kč | 3 438,42 Kč |
| 120 | 42,11325 Kč | 5 053,59 Kč |
| 280 | 40,35439 Kč | 11 299,23 Kč |
| 520 | 39,11563 Kč | 20 340,13 Kč |
| 1 000 | 37,84680 Kč | 37 846,80 Kč |
| 5 000 | 34,89448 Kč | 174 472,40 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



