
AT24C512C-SSHM-B | |
|---|---|
DigiKey Part Number | AT24C512C-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C512C-SSHM-B |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512C-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/SN | Microchip Technology | 3 886 | 24AA512-I/SN-ND | 38,01000 Kč | Similar |
| 24AA512T-I/SN | Microchip Technology | 3 017 | 24AA512T-I/SNCT-ND | 41,37000 Kč | Similar |
| 24FC512-I/SN | Microchip Technology | 950 | 24FC512-I/SN-ND | 16,80000 Kč | Similar |
| 24FC512T-I/SN | Microchip Technology | 4 777 | 24FC512T-I/SNCT-ND | 18,06000 Kč | Similar |
| BR24G512FJ-3AGTE2 | Rohm Semiconductor | 548 | BR24G512FJ-3AGTE2CT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











