EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA512T-I/SN

DigiKey Part Number
24AA512T-I/SNTR-ND - Tape & Reel (TR)
24AA512T-I/SNCT-ND - Cut Tape (CT)
24AA512T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA512T-I/SN
Description
IC EEPROM 512KBIT I2C 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24AA512T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA512-I/SNMicrochip Technology3 88624AA512-I/SN-ND38,01000 KčDirect
24FC512T-I/SNMicrochip Technology4 77724FC512T-I/SNCT-ND18,06000 KčSimilar
BR24G512F-3AGTE2Rohm Semiconductor217BR24G512F-3AGT2CT-ND21,42000 KčSimilar
BR24G512FJ-3AGTE2Rohm Semiconductor548BR24G512FJ-3AGTE2CT-ND22,47000 KčSimilar
CAT24C512WI-GT3onsemi6 071CAT24C512WI-GT3OSCT-ND16,38000 KčSimilar
In-Stock: 3 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30037,92239 Kč125 143,89 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč