
BR24G512F-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G512F-3AGT2TR-ND - Tape & Reel (TR) BR24G512F-3AGT2CT-ND - Cut Tape (CT) BR24G512F-3AGT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512F-3AGTE2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G512F-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G512FJ-5AE2 | Rohm Semiconductor | 2 292 | 846-BR24G512FJ-5AE2CT-ND | 20,86000 Kč | MFR Recommended |
| 24FC512-I/SM | Microchip Technology | 449 | 24FC512-I/SM-ND | 19,19000 Kč | Direct |
| 24FC512-I/SN | Microchip Technology | 798 | 24FC512-I/SN-ND | 16,68000 Kč | Direct |
| 24FC512T-I/SM | Microchip Technology | 4 964 | 24FC512T-I/SMCT-ND | 20,44000 Kč | Direct |
| 24FC512T-I/SN | Microchip Technology | 4 772 | 24FC512T-I/SNCT-ND | 17,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 20,04200 Kč | 200,42 Kč |
| 25 | 19,49560 Kč | 487,39 Kč |
| 50 | 19,07860 Kč | 953,93 Kč |
| 100 | 18,65320 Kč | 1 865,32 Kč |
| 250 | 18,09172 Kč | 4 522,93 Kč |
| 500 | 17,66586 Kč | 8 832,93 Kč |
| 1 000 | 17,24166 Kč | 17 241,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,68490 Kč | 41 712,25 Kč |
| 5 000 | 16,26900 Kč | 81 345,00 Kč |
| 7 500 | 16,02840 Kč | 120 213,00 Kč |
| 12 500 | 15,72860 Kč | 196 607,50 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

