
BR24G512FJ-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR24G512FJ-5AE2TR-ND - Tape & Reel (TR) 846-BR24G512FJ-5AE2CT-ND - Cut Tape (CT) 846-BR24G512FJ-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512FJ-5AE2 |
Description | IC EEPROM 512KBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3.5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 19,56200 Kč | 195,62 Kč |
| 25 | 19,03680 Kč | 475,92 Kč |
| 50 | 18,62820 Kč | 931,41 Kč |
| 100 | 18,21520 Kč | 1 821,52 Kč |
| 250 | 17,66712 Kč | 4 416,78 Kč |
| 500 | 17,25208 Kč | 8 626,04 Kč |
| 1 000 | 16,83790 Kč | 16 837,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,29457 Kč | 40 736,43 Kč |
| 5 000 | 15,88855 Kč | 79 442,75 Kč |
| 7 500 | 15,65372 Kč | 117 402,90 Kč |
| 12 500 | 15,36099 Kč | 192 012,38 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


