EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC512T-I/SM

DigiKey Part Number
24FC512T-I/SMTR-ND - Tape & Reel (TR)
24FC512T-I/SMCT-ND - Cut Tape (CT)
24FC512T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC512T-I/SM
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24FC512T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA512-I/SMMicrochip Technology35524AA512-I/SM-ND37,96000 KčSimilar
24AA512T-I/SMMicrochip Technology4 40424AA512T-I/SMCT-ND41,50000 KčSimilar
BR24G512F-3AGTE2Rohm Semiconductor92BR24G512F-3AGT2CT-ND21,27000 KčDirect
BR24G512FJ-3AGTE2Rohm Semiconductor548BR24G512FJ-3AGTE2CT-ND22,32000 KčDirect
CAT24C512WI-GT3onsemi6 071CAT24C512WI-GT3OSCT-ND16,27000 KčSimilar
In-Stock: 4 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10018,68653 Kč39 241,71 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč