EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C512WI-GT3

DigiKey Part Number
CAT24C512WI-GT3OSTR-ND - Tape & Reel (TR)
CAT24C512WI-GT3OSCT-ND - Cut Tape (CT)
CAT24C512WI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C512WI-GT3
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C512WI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 071 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,35000 Kč153,50 Kč
2514,92520 Kč373,13 Kč
5014,61040 Kč730,52 Kč
10014,29120 Kč1 429,12 Kč
25013,86540 Kč3 466,35 Kč
50013,54288 Kč6 771,44 Kč
1 00013,22034 Kč13 220,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,17045 Kč30 511,35 Kč
6 0009,91760 Kč59 505,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics
3 071In Stock
Ships from Rochester Electronics, LLC