
CAT24C512WIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C512WIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C512WIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C512WIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512WIGT3JN |
Description | 512-KB I2C SERIAL EEPROM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 50 | 11,13740 Kč | 556,87 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 10,57796 Kč | 2 644,49 Kč |
| 500 | 10,33438 Kč | 5 167,19 Kč |
| 1 000 | 10,09080 Kč | 10 090,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76541 Kč | 23 296,23 Kč |
| 6 000 | 7,57359 Kč | 45 441,54 Kč |
| 9 000 | 7,46239 Kč | 67 161,51 Kč |
| 15 000 | 7,32364 Kč | 109 854,60 Kč |
| 21 000 | 7,23312 Kč | 151 895,52 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




