
BQ34Z100PW-G1 | |
|---|---|
DigiKey Part Number | 296-38833-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ34Z100PW-G1 |
Description | IC BATT MON MULTI-CHEM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ34Z100PW-G1 Models |
Category | Interface HDQ, I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Function Battery Monitor | Base Product Number |
Battery Chemistry Multi-Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 104,27600 Kč | 1 042,76 Kč |
| 90 | 88,28256 Kč | 7 945,43 Kč |
| 180 | 84,96606 Kč | 15 293,89 Kč |
| 270 | 83,30530 Kč | 22 492,43 Kč |
| 540 | 80,87069 Kč | 43 670,17 Kč |
| 1 080 | 78,86655 Kč | 85 175,87 Kč |
| 2 520 | 76,89209 Kč | 193 768,07 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |











