
CPDQC5V0U-HF | |
|---|---|
DigiKey Part Number | 641-1524-2-ND - Tape & Reel (TR) 641-1524-1-ND - Cut Tape (CT) 641-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0U-HF |
Description | TVS DIODE 5VWM 12V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0U-HF Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 130pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-923 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| 2 000 | 1,60404 Kč | 3 208,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39141 Kč | 6 957,05 Kč |
| 10 000 | 1,25973 Kč | 12 597,30 Kč |
| 15 000 | 1,19262 Kč | 17 889,30 Kč |
| 25 000 | 1,11714 Kč | 27 928,50 Kč |
| 35 000 | 1,07243 Kč | 37 535,05 Kč |
| 50 000 | 1,02898 Kč | 51 449,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











