
0684L9400-01 | |
|---|---|
DigiKey Part Number | 5923-0684L9400-01TR-ND - Tape & Reel (TR) 5923-0684L9400-01CT-ND - Cut Tape (CT) 5923-0684L9400-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0684L9400-01 |
Description | FUSE BOARD MOUNT 40A 350VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 A 350 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 0684L9400-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A | |
Melting I²t | 195.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 71,23400 Kč | 356,17 Kč |
| 10 | 65,73900 Kč | 657,39 Kč |
| 50 | 54,52380 Kč | 2 726,19 Kč |
| 100 | 50,29060 Kč | 5 029,06 Kč |
| 250 | 45,17332 Kč | 11 293,33 Kč |
| 500 | 41,76530 Kč | 20 882,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,27834 Kč | 33 417,51 Kč |
| 3 000 | 20,50754 Kč | 61 522,62 Kč |
| 4 500 | 19,78040 Kč | 89 011,80 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


