
16SVPF560M | |
|---|---|
DigiKey Part Number | P16481TR-ND - Tape & Reel (TR) P16481CT-ND - Cut Tape (CT) P16481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF560M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 247.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 19,11450 Kč | 1 911,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 15,94850 Kč | 6 379,40 Kč |
| 800 | 14,88601 Kč | 11 908,81 Kč |
| 1 200 | 14,34986 Kč | 17 219,83 Kč |
| 2 000 | 13,75212 Kč | 27 504,24 Kč |
| 2 800 | 13,40100 Kč | 37 522,80 Kč |
| 4 000 | 13,06165 Kč | 52 246,60 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






