560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-GX0D561R

DigiKey Part Number
PCE5057TR-ND - Tape & Reel (TR)
PCE5057CT-ND - Cut Tape (CT)
PCE5057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-GX0D561R
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-GX0D561R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
10.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1030,84600 Kč308,46 Kč
5024,14780 Kč1 207,39 Kč
10022,03740 Kč2 203,74 Kč
50018,40600 Kč9 203,00 Kč
1 00017,26267 Kč17 262,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50015,37815 Kč53 823,53 Kč
7 00014,71228 Kč102 985,96 Kč
10 50014,37653 Kč150 953,57 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč