
FPF1321UCX | |
|---|---|
DigiKey Part Number | FPF1321UCXTR-ND - Tape & Reel (TR) FPF1321UCXCT-ND - Cut Tape (CT) FPF1321UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1321UCX |
Description | IC PWR SWITCH P-CHAN 2:1 6WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1321UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 42mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 100 | 15,41250 Kč | 1 541,25 Kč |
| 250 | 14,45840 Kč | 3 614,60 Kč |
| 500 | 13,88262 Kč | 6 941,31 Kč |
| 1 000 | 13,40848 Kč | 13 408,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,82285 Kč | 38 468,55 Kč |
| 6 000 | 12,53633 Kč | 75 217,98 Kč |
| 9 000 | 12,39286 Kč | 111 535,74 Kč |
| 15 000 | 12,23397 Kč | 183 509,55 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











