
SN74AUP1G125DCKR | |
|---|---|
DigiKey Part Number | 296-21012-2-ND - Tape & Reel (TR) 296-21012-1-ND - Cut Tape (CT) 296-21012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125SE-7 | Diodes Incorporated | 194 | 74AUP1G125SE-7DICT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94454 Kč | 11 833,62 Kč |
| 6 000 | 3,83578 Kč | 23 014,68 Kč |
| 9 000 | 3,78132 Kč | 34 031,88 Kč |
| 15 000 | 3,72096 Kč | 55 814,40 Kč |
| 21 000 | 3,68570 Kč | 77 399,70 Kč |
| 30 000 | 3,65176 Kč | 109 552,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








