
SN74AUP1G07DCKR | |
|---|---|
DigiKey Part Number | 296-18256-2-ND - Tape & Reel (TR) 296-18256-1-ND - Cut Tape (CT) 296-18256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DCKR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 100 | 2,87460 Kč | 287,46 Kč |
| 250 | 2,64576 Kč | 661,44 Kč |
| 500 | 2,50758 Kč | 1 253,79 Kč |
| 1 000 | 2,39440 Kč | 2 394,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25435 Kč | 6 763,05 Kč |
| 6 000 | 2,18582 Kč | 13 114,92 Kč |
| 9 000 | 2,15148 Kč | 19 363,32 Kč |
| 15 000 | 2,11346 Kč | 31 701,90 Kč |
| 21 000 | 2,09123 Kč | 43 915,83 Kč |
| 30 000 | 2,06986 Kč | 62 095,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









