OR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G32DCKR

DigiKey Part Number
296-18714-2-ND - Tape & Reel (TR)
296-18714-1-ND - Cut Tape (CT)
296-18714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G32DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32SE-7Diodes Incorporated27774AUP1G32SE-7DICT-ND4,20000 KčParametric Equivalent
SN74AUP1G32DCKRUMW1 7494518-SN74AUP1G32DCKRCT-ND4,62000 KčParametric Equivalent
SN74AUP1G32DCKR-EVEVVO2 5935272-SN74AUP1G32DCKR-EVCT-ND4,83000 KčParametric Equivalent
In-Stock: 3 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,56400 Kč55,64 Kč
254,96400 Kč124,10 Kč
1004,28780 Kč428,78 Kč
2503,96528 Kč991,32 Kč
5003,77166 Kč1 885,83 Kč
1 0003,61187 Kč3 611,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,41455 Kč10 243,65 Kč
6 0003,31796 Kč19 907,76 Kč
9 0003,26962 Kč29 426,58 Kč
15 0003,21603 Kč48 240,45 Kč
21 0003,18471 Kč66 878,91 Kč
30 0003,15460 Kč94 638,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč