Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G125DCUR

DigiKey Part Number
296-32272-2-ND - Tape & Reel (TR)
296-32272-1-ND - Cut Tape (CT)
296-32272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G125DCUR
Description
IC BUFF 0.8V/3.6V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G125DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,60900 Kč86,09 Kč
257,71040 Kč192,76 Kč
1006,71730 Kč671,73 Kč
2506,24564 Kč1 561,41 Kč
5005,96050 Kč2 980,25 Kč
1 0005,81498 Kč5 814,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,43680 Kč16 310,40 Kč
6 0005,29510 Kč31 770,60 Kč
9 0005,22416 Kč47 017,44 Kč
15 0005,14557 Kč77 183,55 Kč
21 0005,09962 Kč107 092,02 Kč
30 0005,05542 Kč151 662,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč