
THVD2442DRCR | |
|---|---|
DigiKey Part Number | 296-THVD2442DRCRTR-ND - Tape & Reel (TR) 296-THVD2442DRCRCT-ND - Cut Tape (CT) 296-THVD2442DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2442DRCR |
Description | IC TRANSCEIVER FULL 1/1 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD2442DRCR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSON (3x3) |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,16200 Kč | 711,62 Kč |
| 25 | 65,49680 Kč | 1 637,42 Kč |
| 100 | 59,25430 Kč | 5 925,43 Kč |
| 250 | 56,27884 Kč | 14 069,71 Kč |
| 500 | 56,18980 Kč | 28 094,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 50,51153 Kč | 252 557,65 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |









