
74AUP1G125SE-7 | |
|---|---|
DigiKey Part Number | 74AUP1G125SE-7DITR-ND - Tape & Reel (TR) 74AUP1G125SE-7DICT-ND - Cut Tape (CT) 74AUP1G125SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125SE-7 |
Description | IC BUFF NON-INVERT 3.6V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,01400 Kč | 50,14 Kč |
| 25 | 4,46080 Kč | 111,52 Kč |
| 100 | 3,85120 Kč | 385,12 Kč |
| 250 | 3,55784 Kč | 889,46 Kč |
| 500 | 3,38056 Kč | 1 690,28 Kč |
| 1 000 | 3,23512 Kč | 3 235,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05543 Kč | 9 166,29 Kč |
| 6 000 | 2,96749 Kč | 17 804,94 Kč |
| 9 000 | 2,92343 Kč | 26 310,87 Kč |
| 15 000 | 2,87461 Kč | 43 119,15 Kč |
| 21 000 | 2,84608 Kč | 59 767,68 Kč |
| 30 000 | 2,81866 Kč | 84 559,80 Kč |
| 75 000 | 2,75957 Kč | 206 967,75 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

