


74AUP1G125GW,125 | |
|---|---|
DigiKey Part Number | 1727-3182-2-ND - Tape & Reel (TR) 1727-3182-1-ND - Cut Tape (CT) 1727-3182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GW,125 |
Description | IC BUFF 0.8V/3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125SE-7 | Diodes Incorporated | 194 | 74AUP1G125SE-7DICT-ND | 4,20000 Kč | Direct |
| NC7SV125P5X | onsemi | 10 566 | NC7SV125P5XCT-ND | 4,41000 Kč | Similar |
| SN74AUP1G125DBVR | Texas Instruments | 99 750 | 296-21011-1-ND | 9,24000 Kč | Similar |
| SN74AUP1G125DCKT | Texas Instruments | 57 604 | 296-46196-1-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 250 | 1,59500 Kč | 398,75 Kč |
| 500 | 1,50514 Kč | 752,57 Kč |
| 1 000 | 1,43143 Kč | 1 431,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34044 Kč | 4 021,32 Kč |
| 6 000 | 1,29586 Kč | 7 775,16 Kč |
| 9 000 | 1,27353 Kč | 11 461,77 Kč |
| 15 000 | 1,24882 Kč | 18 732,30 Kč |
| 21 000 | 1,23436 Kč | 25 921,56 Kč |
| 30 000 | 1,22047 Kč | 36 614,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |








