
NC7SV125P5X | |
|---|---|
DigiKey Part Number | NC7SV125P5XTR-ND - Tape & Reel (TR) NC7SV125P5XCT-ND - Cut Tape (CT) NC7SV125P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV125P5X |
Description | IC BUFF 0.9V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV125P5X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,69600 Kč | 67,40 Kč |
| 100 | 2,29930 Kč | 229,93 Kč |
| 250 | 2,10988 Kč | 527,47 Kč |
| 500 | 1,99648 Kč | 998,24 Kč |
| 1 000 | 1,90284 Kč | 1 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78735 Kč | 5 362,05 Kč |
| 6 000 | 1,73076 Kč | 10 384,56 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










