



CVS-04TB | |
|---|---|
DigiKey Part Number | 563-1041-2-ND - Tape & Reel (TR) 563-1041-1-ND - Cut Tape (CT) 563-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-04TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-04TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.057" (1.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.039" (1.00mm) |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.197" (5.00mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 52,81000 Kč | 528,10 Kč |
| 25 | 48,95040 Kč | 1 223,76 Kč |
| 100 | 43,60440 Kč | 4 360,44 Kč |
| 250 | 40,48332 Kč | 10 120,83 Kč |
| 500 | 38,36334 Kč | 19 181,67 Kč |
| 1 000 | 36,45484 Kč | 36 454,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,75358 Kč | 69 507,16 Kč |
| 4 000 | 33,25039 Kč | 133 001,56 Kč |
| 6 000 | 32,45811 Kč | 194 748,66 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











