Parametric Equivalent

CVS-01TB | |
|---|---|
DigiKey Part Number | 563-1192-2-ND - Tape & Reel (TR) 563-1192-1-ND - Cut Tape (CT) 563-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-01TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-01TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.057" (1.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.039" (1.00mm) |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.079" (2.00mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVS-01B | Nidec Components | 0 | CVS-01B-ND | 43,60440 Kč | Parametric Equivalent |
| CVS-01TB-1 | Nidec Components | 0 | CVS-01TB-1-ND | 38,36334 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 40,47560 Kč | 1 011,89 Kč |
| 100 | 36,04940 Kč | 3 604,94 Kč |
| 250 | 33,45148 Kč | 8 362,87 Kč |
| 500 | 31,67968 Kč | 15 839,84 Kč |
| 1 000 | 30,07964 Kč | 30 079,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,64999 Kč | 57 299,98 Kč |
| 4 000 | 27,38386 Kč | 109 535,44 Kč |
| 6 000 | 26,71548 Kč | 160 292,88 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |












