
CVS-01C | |
|---|---|
DigiKey Part Number | 563-1222-ND |
Manufacturer | |
Manufacturer Product Number | CVS-01C |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-01C Models |
Category | Contact Material Stainless Steel |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.053" (1.35mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.039" (1.00mm) |
Number of Positions 1 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.079" (2.00mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 51,50800 Kč | 515,08 Kč |
| 25 | 47,74120 Kč | 1 193,53 Kč |
| 100 | 42,53140 Kč | 4 253,14 Kč |
| 300 | 38,91980 Kč | 11 675,94 Kč |
| 500 | 37,41382 Kč | 18 706,91 Kč |
| 1 000 | 35,54877 Kč | 35 548,77 Kč |
| 2 500 | 33,39178 Kč | 83 479,45 Kč |
| 5 000 | 31,98189 Kč | 159 909,45 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |






