USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
0513870530
0513870530

0513870530

DigiKey Part Number
WM3756TR-ND - Tape & Reel (TR)
WM3756CT-ND - Cut Tape (CT)
WM3756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0513870530
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0513870530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Molex
Operating Temperature
0°C ~ 50°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0 OTG
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,32000 Kč22,32 Kč
1018,93700 Kč189,37 Kč
2517,73560 Kč443,39 Kč
5016,88880 Kč844,44 Kč
10016,08380 Kč1 608,38 Kč
25015,07436 Kč3 768,59 Kč
50014,35484 Kč7 177,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20013,76446 Kč16 517,35 Kč
2 40013,10751 Kč31 458,02 Kč
3 60012,73796 Kč45 856,66 Kč
6 00012,28730 Kč73 723,80 Kč
8 40011,99934 Kč100 794,46 Kč
12 00011,70138 Kč140 416,56 Kč
Manufacturers Standard Package
Unit Price without VAT:22,32000 Kč
Unit Price with VAT:27,00720 Kč