150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1E151MCL7GS

DigiKey Part Number
493-4540-2-ND - Tape & Reel (TR)
493-4540-1-ND - Cut Tape (CT)
493-4540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1E151MCL7GS
Description
CAP ALUM POLY 150UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1E151MCL7GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1044,11700 Kč441,17 Kč
5035,04980 Kč1 752,49 Kč
10032,19410 Kč3 219,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,28102 Kč13 640,51 Kč
1 00025,73578 Kč25 735,78 Kč
1 50024,95626 Kč37 434,39 Kč
2 50024,08764 Kč60 219,10 Kč
3 50023,57733 Kč82 520,65 Kč
5 00023,08445 Kč115 422,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč