
ACM2012-900-2P-TL002 | |
|---|---|
DigiKey Part Number | 445-174374-2-ND - Tape & Reel (TR) 445-174374-1-ND - Cut Tape (CT) 445-174374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-900-2P-TL002 |
Description | CMC 400MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 190mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,55824 Kč | 1 139,56 Kč |
| 500 | 4,29746 Kč | 2 148,73 Kč |
| 1 000 | 4,05198 Kč | 4 051,98 Kč |
| 2 500 | 3,74898 Kč | 9 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,30150 Kč | 33 015,00 Kč |
| 20 000 | 3,11375 Kč | 62 275,00 Kč |
| 30 000 | 3,00905 Kč | 90 271,50 Kč |
| 50 000 | 2,93972 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











