



PCV1H470MCL7GS | |
|---|---|
DigiKey Part Number | 493-4554-2-ND - Tape & Reel (TR) 493-4554-1-ND - Cut Tape (CT) 493-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H470MCL7GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H470MCL7GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 50 | 32,23200 Kč | 1 611,60 Kč |
| 100 | 29,56310 Kč | 2 956,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,97082 Kč | 12 485,41 Kč |
| 1 000 | 23,52637 Kč | 23 526,37 Kč |
| 1 500 | 22,79781 Kč | 34 196,71 Kč |
| 2 500 | 21,98591 Kč | 54 964,78 Kč |
| 3 500 | 21,50867 Kč | 75 280,35 Kč |
| 5 000 | 21,04798 Kč | 105 239,90 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |









