
EHBSA050M4700810T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M4700810TTR-ND - Tape & Reel (TR) 283-EHBSA050M4700810TCT-ND - Cut Tape (CT) 283-EHBSA050M4700810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M4700810T |
Description | CAP ALUM HYBRID 0810 50V 47UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 62.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 50 | 10,57040 Kč | 528,52 Kč |
| 100 | 9,50790 Kč | 950,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,03258 Kč | 4 016,29 Kč |
| 1 000 | 7,43350 Kč | 7 433,50 Kč |
| 1 500 | 7,13120 Kč | 10 696,80 Kč |
| 2 500 | 6,79403 Kč | 16 985,08 Kč |
| 3 500 | 6,59589 Kč | 23 085,61 Kč |
| 5 000 | 6,40443 Kč | 32 022,15 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



