CVS-01B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 3 928
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 38,36334 Kč
Datasheet
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVS-01B

DigiKey Part Number
CVS-01B-ND
Manufacturer
Manufacturer Product Number
CVS-01B
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.057" (1.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.039" (1.00mm)
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.079" (2.00mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10043,60440 Kč4 360,44 Kč
Manufacturers Standard Package
Unit Price without VAT:43,60440 Kč
Unit Price with VAT:52,76132 Kč