
SN74AXC4T774RSVR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774RSVRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774RSVRCT-ND - Cut Tape (CT) 296-SN74AXC4T774RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774RSVR |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774RSVR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 310Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
Channels per Circuit 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,25150 Kč | 1 825,15 Kč |
| 250 | 17,15032 Kč | 4 287,58 Kč |
| 500 | 16,80260 Kč | 8 401,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,26380 Kč | 45 791,40 Kč |
| 6 000 | 14,93336 Kč | 89 600,16 Kč |
| 9 000 | 14,76787 Kč | 132 910,83 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










